EBM12DKDT

Heilind Number:SULEBM12DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKDT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKDT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKDT

Detailed Description

Introducing the EBM12DKDT, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and two rows of 24 positions, this connector ensures secure and reliable connections in your circuitry. Its cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability, even in harsh environments. Featuring a threaded mount and thru-hole termination method, installation is convenient and robust. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the EBM12DKDT for efficient and dependable board-to-board connectivity.