EBM12DKED

Heilind Number:SULEBM12DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKED
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKED

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM12DKED. This high-performance connector features a durable construction with a current rating of 3 A, making it ideal for various electronic applications. Designed for female gender with two rows and a right-angle orientation, it offers easy connectivity in tight spaces. The contact material is Phosphor Bronze with gold plating, ensuring reliable signal transmission. With a pitch of 3.96 mm and a voltage rating of 950 VAC, it meets high-speed and high-power requirements. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, saves space on the PCB. The matte tin termination plating offers excellent solderability. With 24 positions and a tail length of 4.57 mm, it accommodates multiple connections. Classified under the categories of Board-to-Board PCB Connectors and Card Edge Connectors, this product is essential for any PCB assembly project.