EBM12DKEH

Heilind Number:SULEBM12DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKEH

Detailed Description

Introducing the EBM12DKEH, a high-performance PBT and Phosphor Bronze board-to-board connector designed for reliable power transmission in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector ensures efficient power delivery. Featuring a female gender, two rows of 24 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation enable easy and secure mating. The connector is suitable for use in a wide operating temperature range from -65 to 125°C, making it ideal for various industrial applications. With a clearance hole mount type and thru-hole termination method, installation is simple and durable. The termination plating of Matte Tin further enhances its durability. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, the EBM12DKEH is perfect for space-constrained layouts. Whether in aerospace, telecom, or industrial electronics, this connector delivers superior performance, meeting the highest standards of quality and reliability.