EBM12DKEI

Heilind Number:SULEBM12DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKEI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKEI

Detailed Description

Introducing the EBM12DKEI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 950VAC, this connector ensures reliable power transmission. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable connectivity. The phosphor bronze contacts with gold plating guarantee excellent conductivity and durability. With a pitch of 3.96mm and a cantilever contact type, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. This connector, with 24 positions and right-angle orientation, is ideal for compact designs. Its matte tin termination plating ensures easy soldering. The EBM12DKEI is a top choice for professionals in the electronics industry seeking reliable and high-speed connectivity solutions.