EBM12DKEN

Heilind Number:SULEBM12DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKEN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKEN

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, featuring SKU EBM12DKEN, presents a high-performance solution for electronic interconnectivity. With a female gender and two rows, this connector offers reliable contact with an amperage rating of 3A. Its termination method, thru hole, ensures secure attachment to PCBs. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity. The 3.96mm pitch and 950VAC voltage rating make it suitable for various applications. Operating in temperatures ranging from -65 to 125°C, this connector is durable and resilient. With right-angle orientation, 24 positions, and a tail length of 4.57mm, it enables efficient signal transmission. Its matte tin termination plating enhances soldering performance. Ideal for hi-rel environments, this connector is a vital component in electronic systems.