EBM12DKES

Heilind Number:SULEBM12DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKES

Detailed Description

Introducing the EBM12DKES, a high-performance Board to Board PCB Connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. Its cantilever contact type and gold-plated contacts guarantee low contact resistance and high durability. Operating at a maximum voltage of 950 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. With 24 positions in a compact design, it offers versatile connectivity options. The connector's -65 to 125 °C operating temperature range and matte tin termination plating further enhance its reliability. Trust the EBM12DKES for secure and efficient board-to-board connections in your electronic systems.