EBM12DKET

Heilind Number:SULEBM12DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKET
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKET
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKET

Detailed Description

Introducing SKU EBM12DKET, a high-performance female board-to-board PCB connector designed for seamless electronic connectivity. With two rows of contacts made from durable Phosphor Bronze and plated with Gold, this connector ensures reliable signal transmission with a current rating of 3A and voltage resistance up to 950VAC. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. The Cantilever contact type and right-angle orientation offer efficient PCB mating. With 24 positions and a 3.96mm pitch, it provides ample connectivity options. Operating at temperatures ranging from -65 to 125°C, it guarantees optimal performance in various environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. The Matte Tin termination plating enhances durability. Perfect for applications requiring high reliability, such as aerospace and telecommunications, this connector, acronym EBM12DKET, is a vital component for your electronic assemblies.