EBM12DKJD

Heilind Number:SULEBM12DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKJD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKJD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM12DKJD. This female connector features two rows with a pitch of 3.96mm (.156in) and a total of 24 positions. Designed for high performance, it offers a current rating of 3A and a voltage rating of 950VAC. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity. With a clearance hole mount type and thru-hole termination method, installation is secure. The cantilever contact type and right-angle orientation provide versatility in PCB assembly. Operating temperature ranges from -65 to 125°C, making it suitable for a variety of environments. The connector's compact design, with a height of 13.97mm (.55in) and width of 9.4mm (.37in), saves valuable space on the board. Tail length is 12.7mm (.5in), facilitating easy soldering. With matte tin termination plating, it meets industry standards for durability. Ideal for high-reliability applications, this connector is a crucial component for efficient PCB connectivity.