EBM12DKJH

Heilind Number:SULEBM12DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKJH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKJH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKJH

Detailed Description

Introducing the EBM12DKJH, a high-performance PCB connector catering to demanding applications. Crafted with precision, this connector boasts a sturdy construction of PBT and Phosphor Bronze, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage resistance of 950VAC, it guarantees safe and efficient power transmission. Featuring a female gender, right-angle orientation, and 24 positions across 2 rows, it offers versatile connectivity options. The gold-plated Cantilever contacts on matte tin termination provide optimal signal integrity. Measuring 13.97mm in height and 9.4mm in width, with a 3.96mm pitch, it's suitable for compact PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and electronic applications. Trust the EBM12DKJH for seamless board-to-board connections in your designs.