EBM12DKJI

Heilind Number:SULEBM12DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKJI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKJI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKJI

Detailed Description

Introducing the EBM12DKJI, a high-performance board-to-board PCB connector designed for precision connectivity. Featuring two rows of 24 female contacts with a pitch of 3.96mm (.156 in), this connector ensures secure and efficient data transmission. The contacts, made of durable phosphor bronze with gold plating, guarantee reliable conductivity even in demanding environments. With a current rating of 3A and a voltage resistance of 950VAC, it is ideal for power and signal applications. Its cantilever contact type and right-angle orientation offer versatility in installation. The threaded mount type and thru-hole termination method provide sturdy attachment to PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), saves valuable board space without compromising performance. The matte tin termination plating ensures long-term durability. Trust the EBM12DKJI for seamless and dependable board-to-board connections in your projects.