EBM12DKJS

Heilind Number:SULEBM12DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKJS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKJS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBM12DKJS. Engineered for high-performance connectivity, this female connector boasts a 3A amperage rating and features two rows for efficient signal transmission. With a side hole mount type and cantilever contact design, it ensures secure and reliable connections in right-angle orientation. The 24 gold-plated contacts, made of durable phosphor bronze, guarantee optimal conductivity and longevity, even in harsh environments. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its 3.96mm pitch and 12.7mm tail length offer versatility in PCB assembly. With matte tin termination plating and a compact form factor (13.97mm height, 9.4mm width), it meets stringent industry standards for performance and durability. Perfect for demanding electronic systems, the EBM12DKJS is a reliable solution for your connectivity needs.