EBM12DKJT

Heilind Number:SULEBM12DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKJT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKJT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKJT

Detailed Description

Introducing the EBM12DKJT, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact form factor and a durable construction featuring PBT and phosphor bronze materials, this connector offers reliable performance in demanding environments. Featuring a female gender with two rows and a threaded mount type, it ensures secure and stable connections. The cantilever contact type with gold plating guarantees excellent conductivity, while the termination method of thru-hole soldering provides easy installation. With 24 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its matte tin termination plating ensures long-term durability. Perfect for use in aerospace, defense, and industrial settings, the EBM12DKJT connector is a reliable solution for your connectivity needs.