EBM12DKKH

Heilind Number:SULEBM12DKKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:19.05 mm, .75 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:18.29 mm, .72 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKKH

Detailed Description

Introducing the EBM12DKKH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions, allowing for secure and efficient connections. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it ensures reliable power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and straight orientation make for easy and precise assembly. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. The termination method is wire wrap, with a matte tin plating for efficient signal transfer. With a tail length of 19.05mm (.75 in) and a compact connector height of 18.29mm (.72 in), it offers versatility in installation. Whether used in aerospace, telecommunications, or industrial equipment, the EBM12DKKH ensures optimal performance and longevity.