EBM12DKKI

Heilind Number:SULEBM12DKKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKKI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKKI

Detailed Description

The EBM12DKKI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding industrial applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector offers a secure connection for high-amperage circuits. With a current rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transfer. The two-row, 24-position design allows for versatile connectivity options, while the threaded mount type and wire wrap termination method guarantee easy and secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, while the cantilever contact type ensures stable connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environmental conditions. Compact in size with a height of 18.29mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the EBM12DKKI for high-reliability power connections in your industrial systems.