| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DKKN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 19.05 mm, .75 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 18.29 mm, .72 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DKKN |
EBM12DKKN
| Heilind Number: | SULEBM12DKKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DKKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DKKN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact yet durable construction, this connector features phosphor bronze contacts with gold plating, ensuring reliable signal transmission even in demanding environments. The Cantilever contact type and straight orientation make for easy mating, while the wire wrap termination method offers secure and efficient installation. Boasting a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. With 24 positions and a pitch of 3.96 mm, it provides ample connectivity options while maintaining efficient PCB real estate usage. Trust the EBM12DKKN for your critical connectivity needs.

