EBM12DKLI

Heilind Number:SULEBM12DKLI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKLI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKLI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKLI

Detailed Description

Introducing the EBM12DKLI, a high-performance board-to-board PCB connector designed for reliable power and signal transmissions. Featuring a dual-row configuration with 24 female contact positions, this connector ensures seamless connectivity in various electronic applications. The PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantees durability and excellent conductivity. With a voltage rating of 950 VAC and an amperage of 5 A, it is suitable for power-heavy tasks. The threaded mount type and wire wrap termination method offer secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for demanding environments. With a pitch of 3.96 mm and a straight orientation, it facilitates efficient PCB connections. The matte tin termination plating enhances its longevity. Perfect for hi-rel applications, the EBM12DKLI is a must-have component in any electronic setup.