EBM12DKLN

Heilind Number:SULEBM12DKLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKLN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKLN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:19.05 mm, .75 in
Operating Temperature Range:-65 - 125 °C
Connector Height:18.29 mm, .72 in
Connector Width:.37 in, 9.4 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKLN

Detailed Description

Introducing the EBM12DKLN Board To Board PCB Connector, a high-performance component designed for reliable power transmission in electronic devices. Featuring a sturdy construction of PBT and Phosphor Bronze, this connector ensures durability and efficient conductivity. With a 5A amperage and 950VAC voltage rating, it meets the demands of various applications. The female connector, with two rows and 24 positions, offers ample connectivity options. Its wire wrap termination method and gold-plated, cantilever contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The 3.96mm pitch and straight orientation facilitate easy installation on PCBs. With matte tin termination plating, it ensures long-term performance. Ideal for high-reliability systems, the EBM12DKLN is a crucial component in ensuring seamless electronic connectivity.