EBM12DKMD

Heilind Number:SULEBM12DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKMD

Detailed Description

Introducing the EBM12DKMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Its wire wrap termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 125°C, the EBM12DKMD is suitable for both standard and extreme operating conditions. With a sleek design measuring only 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Perfect for aerospace, military, and industrial applications, this connector is a reliable choice for your connectivity needs.