EBM12DKMH

Heilind Number:SULEBM12DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKMH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKMH

Detailed Description

Introducing the EBM12DKMH, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. With a durable construction of PBT and Phosphor Bronze, this female connector boasts a 3A amperage rating and can accommodate up to 24 positions across its two rows. Featuring a clearance hole mount type and wire wrap termination method, installation is efficient and secure. The Phosphor Bronze contacts with gold plating ensure reliable conductivity, even in demanding environments with a voltage rating of 950 VAC. With a straight orientation and a tail length of 14.22mm, it's versatile for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance and longevity. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful. Ideal for use in aerospace, defense, and industrial settings, the EBM12DKMH is a dependable solution for your connectivity needs.