EBM12DKMI

Heilind Number:SULEBM12DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKMI

Detailed Description

EBM12DKMI - This high-quality connector, featuring a durable construction of PBT and Phosphor Bronze, is designed for reliable performance in demanding applications. With an amperage rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The female connector, with two rows and a threaded mount type, offers secure connectivity. Utilizing a wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. Its cantilever contact type and straight orientation, along with 24 positions, allow for versatile usage. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With a tail length of 14.22mm and a compact size, it facilitates easy installation on PCBs or card edges. The matte tin termination plating enhances its durability. Perfect for high-reliability applications, this connector, designated by the acronym EBM12DKMI, is a crucial component for efficient electronic connections.