EBM12DKMT

Heilind Number:SULEBM12DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKMT

Detailed Description

Introducing the EBM12DKMT, a high-performance board-to-board and card edge connector designed for demanding applications. Crafted with precision, this connector features PBT and phosphor bronze construction with gold-plated contact surfaces for optimal conductivity and durability. With a pitch of 3.96mm (.156 inches) and two rows of 24 female contacts, it offers reliable connectivity in complex circuitry. The termination method is wire wrap, ensuring secure attachment, and the orientation is straight for easy installation. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches (15.49mm) and width of .37 inches (9.4mm), makes it ideal for space-constrained setups. Trust the EBM12DKMT for efficient and durable connections in your electronic systems.