EBM12DKND

Heilind Number:SULEBM12DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKND
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKND

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBM12DKND. Designed for high-performance applications, this female connector features two rows with a 3A amperage rating. Its clearance hole mount type and card extender termination method ensure easy installation. Crafted from durable phosphor bronze with gold plating, it offers reliable conductivity. With a pitch of 3.96mm (.156 in) and voltage rating of 950VAC, it guarantees efficient power transmission. The cantilever contact type and straddle orientation make it ideal for connecting PCBs. With 24 positions and a tail length of 15.37mm (.605 in), it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, saves space on the PCB. Featuring matte tin termination plating, it ensures long-term durability. The EBM12DKND connector is part of our extensive range of high-quality connectors, suitable for a wide range of applications.