| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DKNH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DKNH |
EBM12DKNH
| Heilind Number: | SULEBM12DKNH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DKNH |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EBM12DKNH, offers high-performance connectivity with a 3A amperage rating and 950VAC voltage capacity. Featuring a female gender, it boasts two rows of 24 cantilever contacts plated with gold for optimal signal transmission. The clearance hole mount type and card extender termination method ensure secure and stable installation. With a pitch of 3.96mm and operating temperature range of -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating provides durability and corrosion resistance. Trusted for reliability, it is perfect for use in high-performance electronic systems.

