EBM12DKNI

Heilind Number:SULEBM12DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKNI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKNI

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EBM12DKNI, is a high-performance component designed for demanding electrical connections. With a current rating of 3A and a voltage capability of 950VAC, this connector ensures reliable power transmission. Featuring two rows of 24 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent conductivity and durability. The threaded mount type and card extender termination method offer secure and stable attachment to PCBs. With a pitch of 3.96mm and a compact design, it is suitable for space-constrained applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries, including aerospace, telecommunications, and industrial automation. Trust in the superior quality and performance of the EBM12DKNI connector for your critical connectivity needs.