EBM12DKNN

Heilind Number:SULEBM12DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKNN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKNN

Detailed Description

Introducing the EBM12DKNN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent industry standards for power transmission. The female gender and 24 positions with 2 rows make it versatile for various applications. Its Cantilever contact type and gold-plated Phosphor Bronze contacts guarantee low contact resistance and enhanced signal integrity. The 3.96mm pitch and -65 to 125°C operating temperature range further enhance its suitability for diverse environments. With Matte Tin termination plating and a tail length of 15.37mm, it offers easy installation on PCBs. Whether in aerospace, telecommunications, or industrial settings, the EBM12DKNN is the ideal choice for high-reliability connectivity solutions.