EBM12DKNS

Heilind Number:SULEBM12DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKNS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKNS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKNS

Detailed Description

Introducing the EBM12DKNS, a high-performance board-to-board connector designed for demanding applications. Featuring a two-row configuration and side hole mount type, this connector ensures secure and stable connections. With a current rating of 3A and voltage capability of 950VAC, it offers reliable power transmission. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straddle orientation make it suitable for various PCB designs. With 24 positions and a tail length of 15.37mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for efficient PCB integration. Terminated with matte tin, it ensures durability and longevity. Ideal for aerospace, defense, and industrial applications, the EBM12DKNS sets a new standard for high-reliability connectivity.