EBM12DKNT

Heilind Number:SULEBM12DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKNT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKNT

Detailed Description

Introducing the EBM12DKNT, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector offers unparalleled stability and conductivity. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The female gender, two rows of 24 positions each, and a pitch of 3.96mm ensure efficient connectivity. Its threaded mount type and card extender termination method make installation a breeze. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term reliability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Trust the EBM12DKNT for seamless board-to-board connections in your electronic designs.