Introducing the EBM12DKRD, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a short description of "PBT & Phosphor Bronze," this connector boasts durability and excellent conductivity. Featuring a female gender and 24 positions across 2 rows, it offers ample connectivity options. The clearance hole mount type and card extender termination method ensure easy installation. Constructed with phosphor bronze contacts plated in gold, it guarantees optimal signal transmission. With a voltage rating of 950 VAC and an amperage of 3A, it meets high-performance standards. The cantilever contact type and straddle orientation further enhance its functionality. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a connector height of 13.97mm, width of 9.4mm, and tail length of 5.97mm, it provides a compact yet robust solution. The termination plating of matte tin adds to its longevity. Ideal for applications requiring secure board-to-board connections, the EBM12DKRD is a dependable choice in the realm of electronic connectivity.