EBM12DKRI

Heilind Number:SULEBM12DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKRI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKRI

Detailed Description

Introducing the EBM12DKRI board-to-board connector, an essential component for high-reliability electronic systems. Designed for female gender, this connector features two rows of 24 positions with a pitch of 3.96mm (.156 inches), ensuring secure and precise connections. The contact material, made of Phosphor Bronze with Gold plating, guarantees excellent conductivity and durability even in demanding environments. With a voltage rating of 950VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its unique cantilever contact type and straddle orientation offer reliable performance, while the termination method of Card Extender with Matte Tin plating ensures easy installation onto PCBs. With a connector height of 13.97mm (.55 inches) and width of 9.4mm (.37 inches), it is compact yet efficient. Upgrade your electronic assemblies with the EBM12DKRI for seamless connectivity and optimal performance.