EBM12DKRN

Heilind Number:SULEBM12DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKRN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKRN

Detailed Description

Introducing the EBM12DKRN PCB Connector, a high-performance solution designed for reliability and versatility. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 950 VAC, it meets the demands of various electronic applications. The female connector, with 24 positions and 2 rows, offers ample connectivity options. Its cantilever contact type and card extender termination method make installation easy and secure. Operating efficiently in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The matte tin termination plating guarantees excellent solderability. Perfect for board-to-board and card edge connections, the EBM12DKRN is a must-have component for your electronic projects.