EBM12DKRS

Heilind Number:SULEBM12DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKRS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKRS

Detailed Description

The EBM12DKRS is a high-quality PCB connector designed for reliable board-to-board connections in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal performance even in demanding environments. With a current rating of 3A and voltage capability of 950VAC, it meets the requirements of various applications. The female connector with two rows and 24 positions offers ample connectivity options. Its side hole mount type and card extender termination method facilitate easy installation. The gold-plated contacts on Phosphor Bronze material guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industries. Its compact design with dimensions of 13.97mm (H) x 9.4mm (W) makes it space-efficient on PCBs. The matte tin termination plating ensures secure soldering. Overall, the EBM12DKRS is a dependable component for high-performance electronic systems.