EBM12DKRT

Heilind Number:SULEBM12DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKRT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:24
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKRT

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBM12DKRT, is an essential component for reliable data transmission in electronic assemblies. Designed for high-performance applications, this connector features a robust construction with a threaded mount type, ensuring secure attachment. With a gender specification of female and two rows offering 24 positions, it facilitates seamless connectivity on PCBs. The contact material of phosphor bronze plated with gold guarantees excellent conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent power requirements. The cantilever contact type and straddle orientation further enhance its functionality. With a pitch of 3.96mm and termination method through card extender, it enables precise and efficient connections. Suitable for a wide temperature range of -65 to 125°C, this connector is reliable in diverse environmental conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable space on PCBs. The termination plating of matte tin ensures corrosion resistance. This connector, part of the Board To Board PCB Connectors category, is ideal for use in various industries, from telecommunications to aerospace. Trust in the quality and performance of the EBM12DKRT for your next electronic project.