EBM12DKSD

Heilind Number:SULEBM12DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKSD

Detailed Description

Introducing the EBM12DKSD, a high-performance board-to-board PCB connector designed for optimal connectivity in various electronic applications. With a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable performance even in demanding environments. Featuring a 3A amperage rating and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The female gender, 2 rows of 24 positions, and straight orientation make it versatile for use in multiple configurations. Gold-plated contacts and a termination method of Thru Hole with Matte Tin plating guarantee excellent signal conductivity and longevity. With a pitch of 3.96mm and a tail length of 4.83mm, precise mating is facilitated. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and harsh operating conditions. The EBM12DKSD is the ideal choice for engineers and manufacturers seeking top-quality connectivity solutions.