EBM12DKSI

Heilind Number:SULEBM12DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKSI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKSI

Detailed Description

Introducing the EBM12DKSI Board To Board PCB Connector, a high-performance component designed for reliable power transmission in electronic systems. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it offers efficient power transfer. The female gender, two rows, and threaded mount type make it versatile for various applications. Its gold-plated Phosphor Bronze contacts guarantee low contact resistance and high conductivity. The 24 contact positions, 3.96mm pitch, and cantilever contact type provide secure connections. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh conditions. The Matte Tin termination plating ensures solderability. With a compact size of 9.4mm width and 15.49mm height, the EBM12DKSI connector is ideal for space-constrained PCB designs. Trust in its quality and performance for your connectivity needs.