EBM12DKSN

Heilind Number:SULEBM12DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKSN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKSN

Detailed Description

The EBM12DKSN is a high-quality board-to-board PCB connector designed for reliable and durable connections. Featuring a female gender with two rows of 24 positions, it offers ample connectivity options. Constructed with PBT and Phosphor Bronze, this connector ensures excellent performance even in demanding environments. The contact material is plated with gold for enhanced conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it is suitable for various electronic applications. The termination method is through-hole, with a tail length of 4.83mm, making it easy to install. Operating in a wide temperature range from -65 to 125°C, it is highly versatile. The connector's straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for space-efficient PCB layouts. Ideal for use in industrial, aerospace, and telecommunications systems, the EBM12DKSN is a reliable solution for your connectivity needs.