EBM12DKSS

Heilind Number:SULEBM12DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKSS

Detailed Description

EBM12DKSS presents a high-performance Board To Board PCB Connector designed for robust and reliable interconnectivity. Featuring a female gender with two rows, this connector offers seamless integration on PCBs. Its side hole mount type and thru-hole termination method ensure secure attachment. Crafted with PBT and Phosphor Bronze materials, it guarantees durability. With a contact plating of gold and termination plating of matte tin, it ensures excellent conductivity. The cantilever contact type and straight orientation, along with a pitch of 3.96mm (.156 in), facilitate efficient signal transmission. Operating at a voltage of 950 VAC and amperage of 3A, it meets high-power demands with ease. With 24 positions and a tail length of .19 in (4.83 mm), it offers ample connectivity options. Tested for reliability in extreme conditions, it has an operating temperature range of -65 to 125°C. Compact in size, with a connector height of .61 in (15.49 mm) and width of 9.4mm (.37 in), it optimizes space utilization. Ideal for industrial applications requiring secure PCB connections, this connector, designated as EBM12DKSS, is a top choice for engineers seeking quality and performance.