Introducing the EBM12DKST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows with 24 positions, accommodating a wide range of connections. Its threaded mount type and thru-hole termination method ensure secure attachment to the PCB. Crafted from durable PBT and Phosphor Bronze, with gold-plated contacts and matte tin plating, it offers excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for various industrial applications. Its cantilever contact type and straight orientation make for easy and efficient installation. With a compact size of 9.4mm in width and 15.49mm in height, the EBM12DKST is a space-saving solution without compromising on performance. Whether used in telecommunications, aerospace, or automotive industries, this connector guarantees dependable connectivity. Upgrade your PCB assemblies with the EBM12DKST for seamless integration and superior reliability.