EBM12DKUD

Heilind Number:SULEBM12DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKUD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DKUD

Detailed Description

Introducing the EBM12DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT housing and featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 950VAC, it is perfect for high-power setups. The connector offers 24 positions in a 2-row configuration, with a pitch of 3.96mm (.156in) for easy installation. Its clearance hole mount and thru-hole termination method guarantee secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and cantilever contact type provide flexibility in design. With a compact size of 13.97mm (.55in) in height and 9.4mm (.37in) in width, it is space-efficient. The Matte Tin termination plating ensures durability. Ideal for aerospace, defense, and industrial applications, the EBM12DKUD sets the standard for performance and reliability in board-to-board connectivity.