Introducing the EBM12DKUH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. This female connector features PBT and phosphor bronze construction, ensuring durability and efficient conductivity. With two rows and 24 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee low contact resistance and high reliability, even at a voltage of 950 VAC. Operating within a wide temperature range from -65 to 125 °C, this connector is suitable for various applications. Its right-angle orientation and compact dimensions of 13.97 mm in height and 9.4 mm in width allow for space-saving PCB layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for use in aerospace, defense, and industrial electronics, the EBM12DKUH is a premium connector that meets stringent performance standards.