EBM12DKUI

Heilind Number:SULEBM12DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKUI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKUI

Detailed Description

Introducing the EBM12DKUI, a high-performance PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures reliable power and data transmission. With a 3A amperage rating and 950VAC voltage capacity, it meets the needs of industrial and commercial settings. Featuring a female gender, 2 rows of 24 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Gold-plated contacts provide optimal conductivity, while Matte Tin termination plating ensures long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact size, including a height of 13.97mm and width of 9.4mm, it is ideal for space-constrained applications. Whether used in telecommunications, aerospace, or industrial machinery, the EBM12DKUI delivers exceptional performance. Trust in this connector for seamless and efficient board-to-board or card edge connections.