| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DKUN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 24 |
| SKU: | SULEBM12DKUN |
EBM12DKUN
| Heilind Number: | SULEBM12DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM12DKUN, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The right-angle orientation and through-hole termination method make it easy to install on PCBs. With a wide operating temperature range of -65 to 125 °C, it's suitable for harsh environments. The compact design, with a connector height of 13.97 mm and width of 9.4 mm, saves valuable board space. Ideal for use in aerospace, defense, and industrial applications, the EBM12DKUN is a top choice for high-reliability connectivity.

