EBM12DKUS

Heilind Number:SULEBM12DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKUS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKUS

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Board To Board PCB Connector, SKU EBM12DKUS. With an amperage of 3A and voltage rating of 950 VAC, this connector ensures reliable power transmission. Featuring two rows of 24 positions, it offers ample connectivity in a compact design. The side hole mount type and thru-hole termination method provide secure attachment to PCBs. Constructed with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. The 3.96mm pitch and right-angle orientation optimize space utilization. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances solderability. This high-quality connector, with a connector height of 13.97mm and width of 9.4mm, is ideal for demanding applications in electronics, telecommunications, and more. Trust in the reliability and performance of the EBM12DKUS.