EBM12DKUT

Heilind Number:SULEBM12DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DKUT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DKUT

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board-To-Board PCB Connector, SKU EBM12DKUT, a high-performance component designed for secure and reliable electrical connections. With a current rating of 3A and a voltage capacity of 950VAC, this connector is ideal for demanding applications. Featuring two rows of 24 cantilever contacts plated with gold, it ensures excellent conductivity and corrosion resistance. The threaded mount and through-hole termination method guarantee sturdy attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating enhances solderability. Perfect for use in aerospace, defense, and industrial systems, this connector, part of our hi-rel lineup, meets stringent quality standards for performance and durability. Upgrade your connectivity with the EBM12DKUT.