| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DRAH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DRAH |
EBM12DRAH
| Heilind Number: | SULEBM12DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DRAH |
| ECAD Model: |
Specifications
Detailed Description
The EBM12DRAH is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector offers excellent durability and corrosion resistance. With a 5A current rating and 950VAC voltage rating, it is suitable for a wide range of applications. The connector has a female gender, with two rows of 24 positions each, and a right-angle orientation for easy PCB mounting. Gold-plated contacts ensure optimal conductivity, while a matte tin termination plating offers enhanced solderability. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial and automotive environments. The EBM12DRAH is the perfect choice for high-reliability connectivity in mission-critical systems.

