| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM12DRAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM12DRAI |
EBM12DRAI
| Heilind Number: | SULEBM12DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM12DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU EBM12DRAI, a high-performance board-to-board PCB connector boasting unmatched reliability and durability. Crafted with precision using PBT and Phosphor Bronze materials, this connector offers a secure connection for your electronic components. With an amperage rating of 5A and a voltage capacity of 950VAC, it ensures efficient power transmission. Featuring a female gender, right-angle orientation, and threaded mount type, it facilitates easy installation in tight spaces. The 24 gold-plated contacts with a pitch of 3.96mm guarantee excellent conductivity and signal integrity. Operating seamlessly in extreme temperatures ranging from -65 to 125°C, it is perfect for industrial applications. Trust in the EBM12DRAI for seamless connectivity in your electronic systems.

