EBM12DRAN

Heilind Number:SULEBM12DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRAN
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRAN

Detailed Description

Introducing the EBM12DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3.96mm pitch and 24 positions, it offers ample connectivity options. The female connector with a right-angle orientation and no mounting option is versatile for various PCB layouts. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while Matte Tin termination plating enhances durability. With a 5A current rating and 950VAC voltage rating, it meets high power and voltage requirements. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact size of 10.95mm in height and .325in in width, it saves space on the PCB without compromising performance. Trusted for its quality and reliability, the EBM12DRAN is the ideal choice for your connectivity needs.