EBM12DRAS

Heilind Number:SULEBM12DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DRAS
ECAD Model:
3D Model

Description:

FORMERLY EZM12DRAS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DRAS
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DRAS

Detailed Description

Introducing the EBM12DRAS, formerly known as EZM12DRAS, a high-performance female board-to-board and card edge connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector is built for reliable power transmission. Featuring two rows of 24 gold-plated phosphor bronze contacts with a pitch of 3.96mm (.156 inches), it ensures secure and efficient signal transfer. The full bellow contact type and right-angle orientation offer easy accessibility in tight spaces. RoHS compliant with a wide operating temperature range of -65 to 125°C, it guarantees durability in harsh environments. The connector's side hole mount and thru-hole termination method, along with a tail length of 3.18mm (.125 inches), simplify installation on PCBs. With a compact size of 10.95mm (.431 inches) in height and .325 inches (8.26mm) in width, it is ideal for space-constrained designs. Trust the EBM12DRAS for seamless connectivity in your electronic systems.