EBM12DREH

Heilind Number:SULEBM12DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DREH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DREH

Detailed Description

Introducing the EBM12DREH, a high-performance female board-to-board PCB connector designed for demanding applications. With its PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. Featuring a clearance hole mount type and eyelet termination method, installation is convenient and secure. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, rated for up to 5A and 950VAC. With 24 positions across 2 rows and a pitch of 3.96mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial settings. RoHS compliant and with matte tin termination plating, it meets stringent environmental standards. The EBM12DREH is the perfect choice for high-reliability applications in aerospace, defense, and other industries.