EBM12DREI

Heilind Number:SULEBM12DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DREI
Amperage:5 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM12DREI

Detailed Description

Introducing the EBM12DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable power transmission with a maximum amperage of 5A and a voltage rating of 950VAC. Its female gender and 24 positions with 2 rows make it suitable for various electronic setups. The threaded mount type and eyelet termination method provide secure and stable connections. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a connector height of 10.95mm and width of 8.26mm, allows for efficient PCB layout. Perfect for use in hi-rel applications, the EBM12DREI is the ideal choice for reliable and high-speed data transmission.