EBM12DREN

Heilind Number:SULEBM12DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM12DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM12DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:24
SKU:SULEBM12DREN

Detailed Description

Introducing the EBM12DREN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 3.96mm, this connector features two rows of 24 female contacts, each capable of handling up to 5A of current at 950VAC. Constructed with PBT and Phosphor Bronze materials, it ensures reliable conductivity even in harsh environments with an operating temperature range of -65 to 125°C. The contacts are gold-plated for superior corrosion resistance, while the termination method of eyelets guarantees secure and stable connections. Its straight orientation and 10.95mm height make it suitable for compact designs. The Matte Tin termination plating further enhances its durability. Ideal for industrial and commercial electronics, the EBM12DREN is a top choice for engineers seeking quality and performance in their connectivity solutions.